Cart

BTA08-800BWRG

ST BTA08-800BWRG

image shown is a representation only

ST

TRIAC 8A 800V TO220
Supplier: STMicroelectronics
Matchcode: BTA08-800BW
Rutronik No.: THYR90183
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Topseller
Soon available
0.421 $
21.05 $

Prices

50 0.421 $
150 0.4002 $
250 0.3967 $
500 0.3931 $
1,050 0.3755 $

Parameter

I (TRMS) eff
8 A
U(RRM)
800 V
I(GT) max
50 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?