Cart

BTA06T-600CWRG

ST BTA06T-600CWRG

image shown is a representation only

ST

TRIAC 6A 600V TO220
Supplier: STMicroelectronics
Matchcode: BTA06T-600CWRG
Rutronik No.: THYR90276
Unit Pack: 50
MOQ: 2000
package: TO220
Packaging: TUBE
On request
0.4021 $
804.20 $

TRIAC 6A 600V TO220 Description

T series

Parameter

I (TRMS) eff
6 A
U(RRM)
600 V
I(GT) max
35 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?