Cart

BLUENRGQTR

ST BLUENRGQTR

image shown is a representation only

ST

BlueNRGQTR BT4.0 network proces
Supplier: STMicroelectronics
Matchcode: BLUENRGQTR SAMPLES
Rutronik No.: BTOOTH1314
Unit Pack: 1
MOQ: 1
package: QFN32
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
3.96 $
3.96 $

Prices

1 3.96 $
10 2.93 $
50 2.62 $

Parameter

Bluetooth spec.
V4.0
Profiles
N Y/N
Antenna integra
N Y/N
Length
5 mm
Width
5 mm
Operating Volta
2,0-3,6 V
Operating temp.
-40 / +85 °C
Automotive
NO
Package
QFN32
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
5A992.C
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?