Cart

BLUENRGCSP

ST BLUENRGCSP

image shown is a representation only

ST

BLUENRGCSP BT4.0 network proces
Supplier: STMicroelectronics
Matchcode: BLUENRGCSP SAMPLES
Rutronik No.: BTOOTH1347
Unit Pack: 1
MOQ: 2500
package: WLCSP34
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/07/2017
2.93 $
7,325.00 $
Article with this quantity is not orderable.

BLUENRGCSP BT4.0 network proces Description

Bluetooth® low energy wireless network processor

Parameter

Bluetooth spec.
V4.0
Profiles
N Y/N
Antenna integra
N Y/N
Length
2.66 mm
Width
2.56 mm
Operating Volta
2,0-3,6 V
Operating temp.
-40 / +85 °C
Automotive
NO
Package
WLCSP34
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
5A992.C
Customs Tariff No.
85423990000
Country
ABC-Code
C
Supplier Lead time
29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?