Cart

BLUENRG-MSQTR

ST BLUENRG-MSQTR

image shown is a representation only

ST

BlueNRG-MS BT4.1 network proces
Supplier: STMicroelectronics
Matchcode: BLUENRG-MSQTR
Rutronik No.: BTOOTH1332
Unit Pack: 1
MOQ: 3000
package: QFN32
Packaging: REEL
On request
2.38 $
7,140.00 $

Parameter

Bluetooth spec.
V4.1
Profiles
N Y/N
Antenna integra
N Y/N
Length
5 mm
Width
5 mm
Operating Volta
2,0-3,6 V
Operating temp.
-40 / +85 °C
Automotive
NO
Package
QFN32
Leadfree Defin.
10
Packaging
REEL
ECCN
5A992C
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?