Cart

BLUENRG-134

ST BLUENRG-134

image shown is a representation only

ST

BTLE SoC 2,4GHz+M0 WLCSP34 S&D
Supplier: STMicroelectronics
Matchcode: BLUENRG-134
Rutronik No.: RFMCU1151
Unit Pack: 2500
MOQ: 2500
package: QFN32
Packaging: REEL
On request
1.99 $
4,975.00 $

Parameter

Frequency min
2400 MHz
Frequency max
2483.5 MHz
Datarate
1000 kbps
Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
160 kB
MCU Architectur
32 bit
Supply Volt.min
1.7 V
P(out)
8 dBm
Sensitivity
-88 dBm
RAM
24 kB
GPIO
15 no.
ADC resol.max
10 bit
ADC channels
1 no.
SPI
YES
USB
NO
I²C
YES
Other interface
NO
Modulation
GFSK
IEEE802.15.4
NO
IEEE802.15.1
NO
Wireless
TRANSCEIVE
Oper.temp.max
105 °C
Supply volt.max
3.6 V
Automotive
NO
Package
QFN32
Leadfree Defin.
10
Packaging
REEL
ECCN
5A992C
Customs Tariff No.
85423990000
Country
Taiwan
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?