Cart

BLUENRG-132

ST BLUENRG-132

image shown is a representation only

ST

BTLE SoC 2,4GHz+M0 QFN S&D
Supplier: STMicroelectronics
Matchcode: BLUENRG-132
Rutronik No.: RFMCU1150
Unit Pack: 3000
MOQ: 3000
package: QFN32
Packaging: REEL
On request
2.32 $
6,960.00 $

Parameter

Frequency min
2400 MHz
Frequency max
2483.5 MHz
Datarate
1000 kbps
Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
160 kB
MCU Architectur
32 bit
Supply Volt.min
1.7 V
P(out)
8 dBm
Sensitivity
-88 dBm
RAM
24 kB
GPIO
15 no.
ADC resol.max
10 bit
ADC channels
1 no.
SPI
YES
USB
NO
I²C
YES
Other interface
NO
Modulation
GFSK
IEEE802.15.4
NO
IEEE802.15.1
NO
Wireless
TRANSCEIVE
Oper.temp.max
105 °C
Supply volt.max
3.6 V
Automotive
NO
Package
QFN32
Leadfree Defin.
10
Packaging
REEL
ECCN
5A992.C
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?