BDX54C

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: BDX54C
Rutronik No.: TDSTD6968
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
PNP DARLINGTON 100V 8A TO220 Description
Complementary power Darlington transistors
Parameter
- Package
- TO220
- Polarisation
- PNP
- I(C)
- 8 A
- V(CEO)
- 100 V
- Current gain
- 750
- P(tot)
- 60 W
- V(CBO)
- 80 V
- Leadfree Defin.
- 10
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks