Cart

BDX53B

ST BDX53B

image shown is a representation only

ST

NPN DARLINGTON 80V 8A TO220
Supplier: STMicroelectronics
Matchcode: BDX53B
Rutronik No.: TDSTD7245
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
In Stock
0.3868 $
19.34 $

Prices

50 0.3868 $
150 0.3598 $
250 0.3424 $
500 0.3095 $
1,050 0.2843 $

NPN DARLINGTON 80V 8A TO220 Description

Complementary power Darlington transistors

Parameter

Package
TO220
Polarisation
NPN
I(C)
8 A
V(CEO)
80 V
Current gain
750
P(tot)
60 W
V(CBO)
80 V
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?