Cart

BD912

ST BD912

image shown is a representation only

ST

PNP TRANS.100V 15A 90W TO220
Supplier: STMicroelectronics
Matchcode: BD912
Rutronik No.: TDSTD7173
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Soon available
0.651 $
32.55 $

Prices

50 0.651 $
150 0.6053 $
250 0.576 $
450 0.5207 $
850 0.4784 $

PNP TRANS.100V 15A 90W TO220 Description

COMPLEMENTARY SILICON POWER TRANSISTORS

Parameter

Package
TO220
Polarisation
PNP
I(C)
15 A
V(CEO)
100 V
Current gain
15
P(tot)
90 W
V(CBO)
80 V
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?