Cart

BD681

ST

NPN DARLINGTON 100V 4A40W SOT32
Supplier: STMicroelectronics
Matchcode: BD681
Rutronik No.: TDSTD7114
Unit Pack: 50
MOQ: 50
package: SOT32
Packaging: TUBE
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
0.2262 $
11.31 $

Prices

50 0.2262 $
150 0.2104 $
300 0.2002 $
600 0.181 $
1,350 0.1663 $

NPN DARLINGTON 100V 4A40W SOT32 Description

COMPLEMENTARY SILICON POWER DARLINGTON TRANSISTORS

Parameter

Package
SOT32
Polarisation
NPN
I(C)
4 A
V(CEO)
100 V
Current gain
750
P(tot)
40 W
V(CBO)
100 V
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
India
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?