BD679A

Supplier: STMicroelectronics
Matchcode: BD679A
Rutronik No.: TDSTD342
Unit Pack: 50
MOQ: 50
package: SOT32
Packaging: TUBE
Best Choice
NPN DARLINGTON 80V 4A 40W SOT32 Description
COMPLEMENTARY SILICON POWER DARLINGTON TRANSISTORS
Parameter
- Package
- SOT32
- Polarisation
- NPN
- I(C)
- 4 A
- V(CEO)
- 80 V
- Current gain
- 750
- P(tot)
- 40 W
- V(CBO)
- 80 V
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 12 weeks