Cart

BD679

ST

NPN DARLINGTON 80V 4A 40W SOT32
Supplier: STMicroelectronics
Matchcode: BD679
Rutronik No.: TDSTD7095
Unit Pack: 50
MOQ: 50
package: SOT32
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.1234 $
6.17 $

Prices

50 0.1234 $
2,000 0.1198 $
7,000 0.1057 $

NPN DARLINGTON 80V 4A 40W SOT32 Description

COMPLEMENTARY SILICON POWER DARLINGTON TRANSISTORS

Parameter

Package
SOT32
Polarisation
NPN
I(C)
4 A
V(CEO)
80 V
Current gain
750
P(tot)
40 W
V(CBO)
80 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
India
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?