Cart

BD678A

ST

PNP DARLINGTON 60V 4A 40W SOT32
Supplier: STMicroelectronics
Matchcode: BD678A
Rutronik No.: TDSTD340
Unit Pack: 50
MOQ: 50
package: SOT32
Packaging: TUBE
Best Choice
In Stock
0.27 $
13.50 $

Prices

50 0.27 $
100 0.25 $
300 0.237 $
600 0.21 $
1,300 0.197 $

PNP DARLINGTON 60V 4A 40W SOT32 Description

COMPLEMENTARY SILICON POWER DARLINGTON TRANSISTORS

Parameter

Package
SOT32
Polarisation
PNP
I(C)
4 A
V(CEO)
60 V
Current gain
750
P(tot)
40 W
V(CBO)
60 V
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
India
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?