Cart

BD438

ST BD438

image shown is a representation only

ST

PNP TRANSISTOR 45V 4A 36W TO126
Supplier: STMicroelectronics
Matchcode: BD438
Rutronik No.: TDSTD8755
Unit Pack: 50
MOQ: 50
package: TO126
Packaging: TUBE
Topseller
In Stock
0.2345 $
11.73 $

Prices

50 0.2345 $
150 0.2181 $
250 0.2075 $
750 0.1876 $
2,000 0.1723 $

Parameter

Package
TO126
Polarisation
PNP
I(C)
4 A
V(CEO)
45 V
Current gain
40
P(tot)
36 W
V(CBO)
45 V
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
India
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?