Cart

BD135

ST BD135

image shown is a representation only

ST

NPN TRANSISTOR 45V 1,5A 12,5W T
Supplier: STMicroelectronics
Matchcode: BD135
Rutronik No.: TDSTD7102
Unit Pack: 50
MOQ: 6000
package: TO126
Packaging: TUBE
On request
0.1176 $
705.60 $

NPN TRANSISTOR 45V 1,5A 12,5W T Description

NPN SILICON TRANSISTORS

Parameter

Package
TO126
Polarisation
NPN
I(C)
1.5 A
V(CEO)
45 V
Current gain
40
P(tot)
12.5 W
V(CBO)
45 V
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?