Cart

BD135-16

ST

NPN TRANSISTOR 45V 1,5A SOT32
Supplier: STMicroelectronics
Matchcode: BD135-16
Rutronik No.: TDSTD8689
Unit Pack: 50
MOQ: 10000
package: SOT32
Packaging: TUBE
On request
0.1167 $
1,167.00 $

NPN TRANSISTOR 45V 1,5A SOT32 Description

NPN SILICON TRANSISTORS

Parameter

Package
SOT32
Polarisation
NPN
I(C)
1.5 A
V(CEO)
45 V
Current gain
40
P(tot)
12.5 W
V(CBO)
45 V
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
India
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?