Cart

BAT54JFILM

ST BAT54JFILM

image shown is a representation only

ST

SCHOTTKY-DIODE 0,3A 40V SOD323
Supplier: STMicroelectronics
Matchcode: BAT54JFILM
Rutronik No.: DSKY4775
Unit Pack: 3000
MOQ: 45000
package: SOD323
Packaging: REEL
On request
0.0173 $
778.50 $
Article with this quantity is not orderable.

SCHOTTKY-DIODE 0,3A 40V SOD323 Description

Small Signal Schottky Diode

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
0.3 A
V(F)
0.4 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
1 A
Automotive
NO
Package
SOD323
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?