Cart

BAT54JFILM

ST BAT54JFILM

image shown is a representation only

ST

SCHOTTKY-DIODE 0,3A 40V SOD323
Supplier: STMicroelectronics
Matchcode: BAT54JFILM
Rutronik No.: DSKY5448
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
In Stock
0.019 $
57.00 $

Prices

3,000 0.019 $
6,000 0.0179 $
12,000 0.0174 $
18,000 0.0165 $
33,000 0.0158 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
0.3 A
V(F)
0.4 V
Mounting
SMD
Technology
Schottky
T(j) max
150 °C
I(FSM)
1 A
Automotive
NO
Package
SOD323
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?