Cart

BAT54CFILM

ST BAT54CFILM

image shown is a representation only

ST

SCHOTTKY-DIODE 0,3A 40V SOT23
Supplier: STMicroelectronics
Matchcode: BAT54C common cathode
Rutronik No.: DSKYS4724
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0238 $
71.40 $

Prices

3,000 0.0238 $
9,000 0.0212 $
21,000 0.0193 $

SCHOTTKY-DIODE 0,3A 40V SOT23 Description

Small Signal Schottky Diode

Parameter

V(RRM)
40 V
Configuration
CommonCath
I(F)per diode
0.3 A
V(F)
0.4 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
1 A
Automotive
NO
Package
SOT23
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?