Cart

BAT54CFILM

ST BAT54CFILM

image shown is a representation only

ST

SCHOTTKY-DIODE 0,3A 40V SOT23
Supplier: STMicroelectronics
Matchcode: BAT54C common cathode
Rutronik No.: DSKY5232
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
Soon available
0.0222 $
66.60 $

Prices

3,000 0.0222 $
6,000 0.0212 $
12,000 0.0207 $
18,000 0.0196 $
30,000 0.0187 $

Parameter

V(RRM)
40 V
Configuration
CommonCath
I(F)per diode
0.3 A
V(F)
0.4 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
1 A
Automotive
NO
Package
SOT23
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?