Cart

BAT48JFILM

ST BAT48JFILM

image shown is a representation only

ST

SCHOTTKY-DIODE 0,35A 40V SOD323
Supplier: STMicroelectronics
Matchcode: BAT48JFILM
Rutronik No.: DSKY5028
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
In Stock
0.0466 $
139.80 $

Prices

3,000 0.0466 $
6,000 0.0446 $
9,000 0.0436 $
15,000 0.0413 $
24,000 0.0393 $

SCHOTTKY-DIODE 0,35A 40V SOD323 Description

Small signal Schottky diodes

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
0.35 A
V(F)
0.75 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
7.5 A
Automotive
NO
Package
SOD323
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?