Cart

BAT48

ST BAT48

image shown is a representation only

ST

SCHOTTKY-DIODE 40V 0,35A DO35
Supplier: STMicroelectronics
Matchcode: BAT48
Rutronik No.: DSKYS4847
Unit Pack: 4000
MOQ: 4000
package: DO35
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.026 $
104.00 $

Prices

4,000 0.026 $
12,000 0.0231 $
20,000 0.021 $

SCHOTTKY-DIODE 40V 0,35A DO35 Description

Small signal Schottky diodes

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
0.35 A
V(F)
0.4 V
Mounting
THT
Technology
Schottky
T(j) max
125 °C
I(FSM)
1.5 A
Automotive
NO
Package
DO35
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?