Cart

BAT46WFILM

ST

SCHOTTKYDIODE 100V 0,15A SOt323
Supplier: STMicroelectronics
Matchcode: BAT46WFILM
Rutronik No.: DSKY5058
Unit Pack: 3000
MOQ: 3000
package: SOT323
Packaging: REEL
Topseller
On request
0.0351 $
105.30 $

Prices

3,000 0.0351 $
6,000 0.0336 $
12,000 0.0328 $
21,000 0.0311 $
36,000 0.0296 $

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
0.15 A
V(F)
0.45 V
Mounting
SMT
Technology
Schottky
I(FSM)
1 A
Automotive
NO
Package
SOT323
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?