Cart

BAT42

ST BAT42

image shown is a representation only

ST

SCHOTTKY-DIODE 30V 0,2A DO35
Supplier: STMicroelectronics
Matchcode: BAT42
Rutronik No.: DSKY4886
Unit Pack: 4000
MOQ: 4000
package: DO35
Packaging: REEL
Topseller
In Stock
0.032 $
128.00 $

Prices

4,000 0.032 $
8,000 0.029 $
16,000 0.0276 $
28,000 0.025 $
52,000 0.0229 $

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
0.2 A
V(F)
0.4 V
Mounting
THT
Technology
Schottky
T(j) max
125 °C
I(FSM)
4 A
Automotive
NO
Package
DO35
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?