Cart

BAT30KFILM

ST BAT30KFILM

image shown is a representation only

ST

SCHOTTKY-DIODE 0,3A 30V SOD-523
Supplier: STMicroelectronics
Matchcode: BAT30K
Rutronik No.: DSKYS5550
Unit Pack: 3000
MOQ: 24000
package: SOD523
Packaging: REEL
On request
0.0391 $
938.40 $

SCHOTTKY-DIODE 0,3A 30V SOD-523 Description

Small signal Schotky diodes

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
0.3 A
V(F)
0.43 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
1 A
Automotive
NO
Package
SOD523
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?