Cart

BAT30CWFILM

ST

SCHOTTKY-DIODE 0,3A 30V SOT-323
Supplier: STMicroelectronics
Matchcode: BAT30CW
Rutronik No.: DSKYS6188
Unit Pack: 3000
MOQ: 24000
package: SOT323
Packaging: REEL
On request
0.0313 $
751.20 $

SCHOTTKY-DIODE 0,3A 30V SOT-323 Description

Small signal Schotky diodes

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
0.3 A
V(F)
0.43 V
Mounting
SMT
Technology
Schottky
I(FSM)
1 A
Automotive
NO
Package
SOT323
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?