Cart

BAT20JFILM

ST BAT20JFILM

image shown is a representation only

ST

SCHOTTKY-DIODE 1A 23V SOD323
Supplier: STMicroelectronics
Matchcode: BAT20JFILM
Rutronik No.: DSKYS4974
Unit Pack: 3000
MOQ: 15000
package: SOD323
Packaging: REEL
On request
0.0843 $
1,264.50 $

SCHOTTKY-DIODE 1A 23V SOD323 Description

HIGH EFFICIENCY SWITCHING AND ULTRA LOW LEAKAGE CURRENT SCHOTTKY DIODE

Parameter

V(RRM)
23 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.31 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
4 A
Automotive
NO
Package
SOD323
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?