Cart

BAR43SFILM

ST BAR43SFILM

image shown is a representation only

ST

SCHOTTKY-DIODE 30V 0,1A SOT23
Supplier: STMicroelectronics
Matchcode: BAR43SFILM
Rutronik No.: DSKY4772
Unit Pack: 3000
MOQ: 48000
package: SOT23
Packaging: REEL
Topseller
On request
0.0183 $
878.40 $
Article with this quantity is not orderable.

SCHOTTKY-DIODE 30V 0,1A SOT23 Description

Small Signal Schottky Diode

Parameter

V(RRM)
30 V
Configuration
SERIE
I(F)per diode
0.1 A
V(F)
0.33 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
0.75 A
Automotive
NO
Package
SOT23
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?