Cart

BAR43FILM

ST BAR43FILM

image shown is a representation only

ST

SCHOTTKY-DIODE 30V 0,1A SOT23
Supplier: STMicroelectronics
Matchcode: BAR43FILM single
Rutronik No.: DSKY4794
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
In Stock
0.0213 $
63.90 $

Prices

3,000 0.0213 $
6,000 0.0204 $
12,000 0.0199 $
24,000 0.0189 $
42,000 0.018 $

SCHOTTKY-DIODE 30V 0,1A SOT23 Description

Small Signal Schottky Diode

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
0.1 A
V(F)
1 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
0.75 A
Automotive
NO
Package
SOT23
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?