Cart

BAR43CFILM

ST BAR43CFILM

image shown is a representation only

ST

SCHOTTKY-Diode 30V 0,1A SOT23
Supplier: STMicroelectronics
Matchcode: BAR43CFILM common cathode
Rutronik No.: DSKYS4848
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0203 $
60.90 $

Prices

3,000 0.0203 $
9,000 0.0181 $
21,000 0.0165 $

SCHOTTKY-Diode 30V 0,1A SOT23 Description

Small Signal Schottky Diode

Parameter

V(RRM)
30 V
Configuration
CommonCath
I(F)per diode
0.1 A
V(F)
0.33 V
I(FSM)
0.75 A
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
Automotive
NO
Package
SOT23
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?