Cart

BALF-SPI2-01D3

ST BALF-SPI2-01D3

image shown is a representation only

ST

SPIRIT2 Balun 868MHz
Supplier: STMicroelectronics
Matchcode: BALF-SPI2-01D3
Rutronik No.: ISM1686
Unit Pack: 1
MOQ: 5000
Packaging: REEL
On request
0.2447 $
1,223.50 $

Prices

5,000 0.2447 $
10,000 0.2378 $
15,000 0.2308 $
20,000 0.2115 $

SPIRIT2 Balun 868MHz Description


This device is an ultra-miniature balun. The BALF-SPI2-01D3 integrates matching network and harmonics filter. Matching impedance has been customized for the ST S2-LP transceiver.

The BALF-SPI2-01D3 uses STMicroelectronics IPD technology on non-conductive glass substrate which optimizes RF performance.

Key Features

  • 50 Ω nominal input / conjugate match to ST S2-LP for 868 - 927 MHz frequency operation
  • Low insertion loss
  • Low amplitude imbalance
  • Low phase imbalance
  • Small footprint
  • ECOPACK®2 compliant component


Parameter

Frequency
sub 1 GHZ MHz
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?