Cart

BALF-SPI-02D3

ST BALF-SPI-02D3

image shown is a representation only

ST

Balun matched SPIRIT1QTR 433MHz
Supplier: STMicroelectronics
Matchcode: BALF-SPI-02D3 SAMPLES
Rutronik No.: ISM1553
Unit Pack: 1
MOQ: 1
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.611 $
0.61 $

Prices

1 0.611 $
10 0.535 $
50 0.46 $

Balun matched SPIRIT1QTR 433MHz Description

STMicroelectronics BALF-SPI-02D3 is an ultraminiature balun. The BALF-SPI-02D3 integrates matching network and harmonics filter. Matching impedance has been customized for the SPIRIT1 ST transceiver.

The BALF-SPI-02D3 uses STMicroelectronics IPD technology on non-conductive glass substrate which optimize RF performance.

Key Features

  • 50 Ω nominal input / conjugate match to SPIRIT1
  • Low insertion loss
  • Low amplitude imbalance
  • Low phase imbalance
  • Small footprint


Parameter

Frequency
434 MHz
Operat.temp.
-40...85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?