Cart

BALF-NRF01E3

ST BALF-NRF01E3

image shown is a representation only

ST

Balun matched nRF51
Supplier: STMicroelectronics
Matchcode: BALF-NRF01E3 SAMPLES_
Rutronik No.: ISM1477
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
0.2003 $
0.20 $

Prices

1 0.2003 $
3 0.1946 $
11 0.1889 $
39 0.1803 $
132 0.1731 $

Balun matched nRF51 Description

STMicroelectronics BALF-NRF01E3 is an ultraminiature balun. The BALF-NRF01E3 integrates matching network in a monolithic glass substrate. Matching impedance has been customized for the nRF51822-QFAA/AB/AC and nRF51422-QFAA/AB/AC RF transceivers.

It uses STMicroelectronics IPD technology on non-conductive glass substrate which optimizes RF performance.

Key Features

  • Low insertion loss
  • Low amplitude imbalance
  • Low phase imbalance
  • Coated CSP on glass
  • Small footprint: < 1.5 mm2
  • Benefits
    •     Very low profile
    •     High RF performance
    •     PCB space saving versus discrete solution
    •     BOM count reduction
    •     Efficient manufacturability


Parameter

Frequency
2400 MHz
Operat.temp.
-40...85 °C
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?