Cart

BALF-ATM-01E3

ST BALF-ATM-01E3

image shown is a representation only

ST

Balun- ATSAMR21E18 ATMEL 2,5GHz
Supplier: STMicroelectronics
Matchcode: BALF-ATM-01E3
Rutronik No.: ISM1725
Unit Pack: 1
MOQ: 5000
package: CSPG
Packaging: REEL
On request
0.2202 $
1,101.00 $

Prices

5,000 0.2202 $
10,000 0.2139 $
15,000 0.2076 $
20,000 0.1903 $

Balun- ATSAMR21E18 ATMEL 2,5GHz Description

The BALF-ATM-01E3 from STMicroelectronics is an integrated balun, which also integrates a matching network in a monolithic glass substrate. Matching impedance has been customized for the ATMEL chip. The device uses STMicroelectronics’ IPD technology on a non-conductive glass substrate to optimize RF performance.

Key Features

  • 2.4 – 2.5 GHz balun with integrated matching network
  • Matching optimized for following chipsets: ATSAMR21E18
  • Low insertion loss
  • Low amplitude imbalance
  • Low phase imbalance
  • Coated CSP on glass bumpless
  • Small footprint 2.5 mm²


Parameter

Frequency
2500 MHz
Operat.temp.
-40...85 °C
Package
CSPG
Weight
0.00228 g
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?