Cart

BALF-112X-02D3

ST BALF-112X-02D3

image shown is a representation only

ST

Balun for CC1120 TI 433MHz
Supplier: STMicroelectronics
Matchcode: BALF-112X-02D3
Rutronik No.: ISM1670
Unit Pack: 5000
MOQ: 5000
package: CSPG
Packaging: REEL
On request
0.3057 $
1,528.50 $

Prices

5,000 0.3057 $
10,000 0.297 $
15,000 0.2751 $
20,000 0.2555 $

Parameter

Frequency
433 MHz
Operat.temp.
-40...85 °C
Package
CSPG
Weight
0.00302 g
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?