BALF-112X-02D3

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: BALF-112X-02D3 SAMPLE
Rutronik No.: ISM1660
Unit Pack: 1
MOQ: 5000
package: CSPG
Packaging: REEL
Parameter
- Operat.temp.
- -40...85 °C
- Package
- CSPG
- Weight
- 0.00302 g
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 25 weeks