Cart

BALF-112X-01D3

ST BALF-112X-01D3

image shown is a representation only

ST

Balun for CC1120 TI 868/915MHz
Supplier: STMicroelectronics
Matchcode: BALF-112X-01D3
Rutronik No.: ISM1675
Unit Pack: 5000
MOQ: 5000
package: CSPG
Packaging: REEL
On request
0.30 $
1,500.00 $

Prices

5,000 0.30 $
10,000 0.2593 $

Parameter

Frequency
868/915 MHz
Operat.temp.
-40...85 °C
Package
CSPG
Weight
0.00302 g
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?