Cart

BAL-CC25-01D3

ST BAL-CC25-01D3

image shown is a representation only

ST

Balun matched TI CC25xx&CC85xx
Supplier: STMicroelectronics
Matchcode: BAL-CC25-01D3 SAMPLES
Rutronik No.: ISM1455
Unit Pack: 1
MOQ: 5000
Packaging: REEL
On request
0.185 $
925.00 $

Balun matched TI CC25xx&CC85xx Description

50Ω nominal input / conjugate match balun to CC253x, CC254x, CC257x, CC852x, CC853x, with integrated harmonic filter

Parameter

Frequency
2450 MHz
Operat.temp.
-40...125 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?