B-L072Z-LRWAN1

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: B-L072Z-LRWAN1
Rutronik No.: RFMCU1178
Unit Pack: 1
MOQ: 1
package: Tool
Packaging: INDIVIDUAL
Parameter
- Automotive
- NO
- Package
- Tool
- Leadfree Defin.
- 10
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 99 weeks