Cart

AVS12CB

ST AVS12CB

image shown is a representation only

ST

TRIAC 12A 600V TO220AB INSULATE
Supplier: STMicroelectronics
Matchcode: AVS12CB
Rutronik No.: TRIAC5326
Unit Pack: 50
MOQ: 1000
package: TO220AB
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.75 $
1,750.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

TRIAC 12A 600V TO220AB INSULATE Description

Automatic voltage switch (SMPS < 500W)

Parameter

I (TRMS) eff
12 A
U(RRM)
600 V
Tab voltage
NONINSULAT
Automotive
NO
Package
TO220AB
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?