Cart

ANT7-T-M24LR04E

ST ANT7-T-M24LR04E

image shown is a representation only

ST

M24LR04E REFERENCE BOARD
Supplier: STMicroelectronics
Matchcode: ANT7-T-M24LR04E
Rutronik No.: ICRFID1547
Unit Pack: 1
MOQ: 134
package: INDIVIDUAL
Packaging: INDIVIDUAL
On request
5.20 $
696.80 $

M24LR04E REFERENCE BOARD Description

The ANT7-T-M24LR04E antenna reference board is a ready-to-use PCB that features an M24LR04E-R dual interface EEPROM connected to a 14 mm x 14 mm, 13.56 MHz etched RF double layer antenna on one side, and to an I2C bus on the other side.

The ANT7-T-M24LR04E demonstration board allows system designers to evaluate the M24LR04E-R performance and capabilities, and to get started with their design.

To demonstrate the energy harvesting function, the ANT7-T-M24LR04E can be used in conjunction with the ST DEMO-CR95HF-A board.

The ANT7-T-M24LR04E design and the Gerber files can be downloaded from www.st.com.

Key Features

  • Ready to use printed circuit board including:
    • M24LR04E-R dual interface EEPROM
    • 14 mm x 14 mm, 13.56 MHz dual layer etched antenna
    • I2C test points
    • RF WIP/BUSY output (RF) to indicate an ongoing RF operation
    • Analog Energy Harvesting output (EH)


Parameter

Package
INDIVIDUAL
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
84719000000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?