Cart

ALTAIR05T-800TR

ST ALTAIR05T-800TR

image shown is a representation only

ST

SMPS 800V 1.0A SO-16 SMD
Supplier: STMicroelectronics
Matchcode: ALTAIR05T-800TR
Rutronik No.: ICPWM8166
Unit Pack: 1
MOQ: 1
package: SO-16
Packaging: INDIVIDUAL
In Stock
1.86 $
1.86 $

SMPS 800V 1.0A SO-16 SMD Description

Off-line all-primary-sensing switching regulator

Parameter

Type
SMPS
V(in) max
800 V
I(out)
1 A
f(s)
500000 Hz
T(A) min
-25 °C
T(A) max
150 °C
Automotive
NO
Package
SO-16
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?