Cart

ALTAIR04-900

ST ALTAIR04-900

image shown is a representation only

ST

SMPS 900V 0.7A SO-16 SMD
Supplier: STMicroelectronics
Matchcode: ALTAIR04-900
Rutronik No.: ICPWM7192
Unit Pack: 50
MOQ: 1000
package: SO-16
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.9926 $
992.60 $

Prices

1,000 0.9926 $
2,500 0.9743 $

SMPS 900V 0.7A SO-16 SMD Description

Off-line all-primary-sensing switching regulator

Parameter

Type
SMPS
V(in) max
900 V
I(out)
0.7 A
f(s)
500000 Hz
T(A) min
-25 °C
T(A) max
150 °C
Automotive
NO
Package
SO-16
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?