Cart

ALED1262ZTTR

ST ALED1262ZTTR

image shown is a representation only

ST

LEDDr 12x 60mA HTSSOP-24
Supplier: STMicroelectronics
Matchcode: ALED1262ZTTR
Rutronik No.: LEDDRV1674
Unit Pack: 1
MOQ: 1
package: HTSSOP-24
Packaging: REEL
In Stock
1.30 $
1.30 $

Parameter

Type
Buck
V(in)max
385 V
V(out)
19 V
I(out)
0.06 A
Package
HTSSOP-24
Automotive
AEC-Q(100)
T(A)max
150 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
10
f(s)
400000 Hz
Customs Tariff No.
85423990000
Country
Philippines
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?