Cart

AIS3624DQTR

ST AIS3624DQTR

image shown is a representation only

ST

ACCEL 3-Axis AEC-Q100 low power
Supplier: STMicroelectronics
Matchcode: AIS3624DQTR
Rutronik No.: ICMEMS1410
Unit Pack: 1
MOQ: 3000
package: QFN-24
Packaging: REEL
On request
5.93 $
17,790.00 $

Parameter

Technology
I²C, SPI
Interface
12 bits
Sensitivity
6,12,24 +-g
g-range
MEMS
Package
QFN-24
Automotive
AEC-Q(100)
Top(min)
-40 °C
Top(max)
105 °C
Vcc(min)
2.4 V
Vcc(max)
3.6 V
Mounting
SMD
Footprint
16 mm²
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85423111000
Country
South Korea
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?