Cart

AIS3624DQ

ST AIS3624DQ

image shown is a representation only

ST

ACCEL 3-Axis AEC-Q100 low power
Supplier: STMicroelectronics
Matchcode: AIS3624DQ
Rutronik No.: ICMEMS1379
Unit Pack: 1
MOQ: 2940
package: QFN-24
Packaging: REEL
On request
6.82 $
20,050.80 $

ACCEL 3-Axis AEC-Q100 low power Description

3-axis accelerometer for non-safety automotive applications

Parameter

Technology
I²C, SPI
Interface
12 bits
Sensitivity
6,12,24 +-g
g-range
MEMS
Package
QFN-24
Automotive
AEC-Q(100)
Top(min)
-40 °C
Top(max)
105 °C
Vcc(min)
2.4 V
Vcc(max)
3.6 V
Mounting
SMD
Footprint
16 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423111000
Country
South Korea
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?