Cart

AIS328DQTR

ST AIS328DQTR

image shown is a representation only

ST

ACCEL 3-Axis Digital AEC-Q100
Supplier: STMicroelectronics
Matchcode: AIS328DQTR
Rutronik No.: ICMEMS1260
Unit Pack: 1
MOQ: 3000
package: QFPN-24
Packaging: REEL
Topseller
On request
7.25 $
21,750.00 $

ACCEL 3-Axis Digital AEC-Q100 Description

High-performance ultra low-power 3-axis accelerometer for automotive applications

Parameter

Technology
Digital
Interface
12 bits
Sensitivity
2,4,8 +-g
g-range
MEMS
Package
QFPN-24
Automotive
AEC-Q(100)
Top(min)
-40 °C
Top(max)
105 °C
Vcc(min)
2.4 V
Vcc(max)
3.6 V
Noise density
4.25 mg/LSB
Zero-g offset
218 µg/rtHz
BW
500 kHz
t on
0.2 µA
Icc(min)
0.45 µA
Mounting
SMD
Footprint
16 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423911000
Country
South Korea
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?