Cart

AIS328DQ

ST AIS328DQ

image shown is a representation only

ST

ACCEL 3-Axis Digital
Supplier: STMicroelectronics
Matchcode: AIS328DQ MEMS
Rutronik No.: ICIN2282
Unit Pack: 1
MOQ: 2940
package: QFPN 24
Packaging: TRAY
Topseller
   Please login or register for custom pricing and delivery terms.
On request
6.41 $
18,845.40 $

ACCEL 3-Axis Digital Description

High-performance ultra low-power 3-axis accelerometer for automotive applications

Parameter

Package
QFPN 24
g-range
2,4,8
Interface
Digital bits
Sensitivity
4.25 +-g
Vcc(max)
3.6 V
Vcc(min)
2.4 V
Top(max)
105 °C
Footprint
16 mm²
Automotive
AEC-Q(100)
Technology
MEMS
Noise density
218 mg/LSB
Zero-g offset
300 µg/rtHz
BW
500 kHz
t on
1.001 µA
Icc(min)
0.2 µA
Icc(max)
0.45
Top(min)
-40 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?