Cart

ACST830-8GTR

ST ACST830-8GTR

image shown is a representation only

ST

AC SWITCH 8A D2PAK
Supplier: STMicroelectronics
Matchcode: ACST830-8G
Rutronik No.: TRIAC5186
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
Soon available
1.44 $
1,440.00 $

Prices

1,000 1.44 $
2,000 1.29 $
3,000 1.26 $
4,000 1.0992 $

AC SWITCH 8A D2PAK Description

Overvoltage protected AC switch

Parameter

I (TRMS) eff
8 A
U(RRM)
800 V
Tab voltage
NONINSULAT
I(GT) max
30 mA
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?